TPME108K004H0018 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 691
Unit Price: kr.5.68000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.06383
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.69000
Datasheet

Similar


KYOCERA AVX
In Stock: 578
Unit Price: kr.2.87000
Datasheet

Similar


KYOCERA AVX
In Stock: 459
Unit Price: kr.5.24000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.05000
Datasheet

Similar


Vishay Sprague
In Stock: 385
Unit Price: kr.14.02000
Datasheet

Similar


KEMET
In Stock: 920
Unit Price: kr.4.93000
Datasheet

Similar


KEMET
In Stock: 1.865
Unit Price: kr.7.25000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.77264
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.3.64448
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME108K004H0018

DigiKey Part Number
TPME108K004H0018-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPME108K004H0018
Description
CAP TANT 1000UF 10% 4V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 18mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
18mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.32.18608kr.12,874.43
Manufacturers Standard Package
Unit Price without VAT:kr.32.18608
Unit Price with VAT:kr.40.23260