
TAJD108K004RNJ | |
|---|---|
DigiKey Part Number | 478-TAJD108K004RNJTR-ND - Tape & Reel (TR) 478-TAJD108K004RNJCT-ND - Cut Tape (CT) 478-TAJD108K004RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD108K004RNJ |
Description | CAP TANT 1000UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD108K004RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.62000 | kr.23.62 |
| 10 | kr.16.71700 | kr.167.17 |
| 50 | kr.13.96100 | kr.698.05 |
| 100 | kr.13.10910 | kr.1,310.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.90092 | kr.5,950.46 |
| 1.000 | kr.11.44557 | kr.11,445.57 |
| 1.500 | kr.11.21728 | kr.16,825.92 |
| 2.500 | kr.10.96433 | kr.27,410.83 |
| 3.500 | kr.10.81644 | kr.37,857.54 |
| 5.000 | kr.10.67415 | kr.53,370.75 |
| 6.000 | kr.10.60669 | kr.63,640.14 |
| Unit Price without VAT: | kr.23.62000 |
|---|---|
| Unit Price with VAT: | kr.29.52500 |






