
T495X108K004ATE030 | |
|---|---|
DigiKey Part Number | 399-5224-2-ND - Tape & Reel (TR) 399-5224-1-ND - Cut Tape (CT) 399-5224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X108K004ATE030 |
Description | CAP TANT 1000UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X108K004ATE030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491X108K004AT | KEMET | 20 | 399-18083-1-ND | kr.4.36000 | Similar |
| 597D108X9004E2T | Vishay Sprague | 365 | 718-1389-1-ND | kr.13.18000 | Similar |
| TAJD108K004RNJ | KYOCERA AVX | 2.062 | 478-TAJD108K004RNJCT-ND | kr.3.26000 | Similar |
| TAJE108K004RNJ | KYOCERA AVX | 226 | 478-2348-1-ND | kr.2.54000 | Similar |
| TPME108K004R0018 | KYOCERA AVX | 439 | 478-1819-1-ND | kr.4.90000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.80000 | kr.47.80 |
| 10 | kr.35.49800 | kr.354.98 |
| 50 | kr.30.59560 | kr.1,529.78 |
| 100 | kr.29.07840 | kr.2,907.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.26.50944 | kr.13,254.72 |
| 1.000 | kr.25.71346 | kr.25,713.46 |
| 1.500 | kr.25.31473 | kr.37,972.10 |
| 2.500 | kr.24.87250 | kr.62,181.25 |
| Unit Price without VAT: | kr.47.80000 |
|---|---|
| Unit Price with VAT: | kr.59.75000 |

