1000 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

597D108X9004E2T

DigiKey Part Number
718-1389-2-ND - Tape & Reel (TR)
718-1389-1-ND - Cut Tape (CT)
718-1389-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
597D108X9004E2T
Description
CAP TANT 1000UF 10% 4V 2917
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
1000 µF Conformal Coated Tantalum Capacitors 4 V 2917 (7343 Metric) 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
597D108X9004E2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
20mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.299" L x 0.173" W (7.60mm x 4.40mm)
Capacitance
Height - Seated (Max)
0.173" (4.40mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491X108K004ATKEMET20399-18083-1-NDkr.32.52000Similar
T495X108K004ATE030KEMET5399-5224-1-NDkr.47.80000Similar
TAJD108K004RNJKYOCERA AVX1.862478-TAJD108K004RNJCT-NDkr.24.35000Similar
TAJE108K004RNJKYOCERA AVX226478-2348-1-NDkr.18.96000Similar
TPME108K004R0018KYOCERA AVX439478-1819-1-NDkr.36.52000Similar
In-Stock: 365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.98.33000kr.98.33
10kr.76.75200kr.767.52
50kr.68.13980kr.3,406.99
100kr.66.15540kr.6,615.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.60.95326kr.30,476.63
1.000kr.59.55321kr.59,553.21
Manufacturers Standard Package
Unit Price without VAT:kr.98.33000
Unit Price with VAT:kr.122.91250