Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPME108K004S0018 | |
|---|---|
DigiKey Part Number | TPME108K004S0018-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPME108K004S0018 |
Description | CAP TANT 1000UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 18mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME108K004H0018 | KYOCERA AVX | 0 | TPME108K004H0018-ND | kr.48.52510 | Direct |
| TPME108K004R0018 | KYOCERA AVX | 439 | 478-1819-1-ND | kr.36.52000 | Direct |
| TAJD108K004RNJ | KYOCERA AVX | 2.062 | 478-TAJD108K004RNJCT-ND | kr.24.35000 | Similar |
| TAJE108K004RNJ | KYOCERA AVX | 226 | 478-2348-1-ND | kr.18.96000 | Similar |
| TPMD108K004R0025 | KYOCERA AVX | 0 | 478-4951-1-ND | kr.45.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.31.49349 | kr.47,240.24 |
| Unit Price without VAT: | kr.31.49349 |
|---|---|
| Unit Price with VAT: | kr.39.36686 |






