
TPME108K004R0018 | |
|---|---|
DigiKey Part Number | 478-1819-2-ND - Tape & Reel (TR) 478-1819-1-ND - Cut Tape (CT) 478-1819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME108K004R0018 |
Description | CAP TANT 1000UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 18mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPME108K004R0018 Models |
Category | ESR (Equivalent Series Resistance) 18mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD108K004RNJ | KYOCERA AVX | 2.062 | 478-TAJD108K004RNJCT-ND | kr.24.35000 | Similar |
| 597D108X9004E2T | Vishay Sprague | 365 | 718-1389-1-ND | kr.98.33000 | Similar |
| T491X108K004AT | KEMET | 20 | 399-18083-1-ND | kr.32.52000 | Similar |
| T495X108K004ATE030 | KEMET | 5 | 399-5224-1-ND | kr.47.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.52000 | kr.36.52 |
| 10 | kr.26.62800 | kr.266.28 |
| 50 | kr.22.67320 | kr.1,133.66 |
| 100 | kr.21.44950 | kr.2,144.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.26.77795 | kr.10,711.18 |
| 800 | kr.25.93124 | kr.20,744.99 |
| 1.200 | kr.25.50698 | kr.30,608.38 |
| 2.000 | kr.25.03654 | kr.50,073.08 |
| Unit Price without VAT: | kr.36.52000 |
|---|---|
| Unit Price with VAT: | kr.45.65000 |

