Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TPMD108K004R0045 | |
|---|---|
DigiKey Part Number | 478-4952-2-ND - Tape & Reel (TR) 478-4952-1-ND - Cut Tape (CT) 478-4952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD108K004R0045 |
Description | CAP TANT 1000UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 45mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD108K004RNJ | KYOCERA AVX | 2.062 | 478-TAJD108K004RNJCT-ND | kr.24.35000 | Similar |
| TAJE108K004RNJ | KYOCERA AVX | 226 | 478-2348-1-ND | kr.18.96000 | Similar |
| TPMD108K004R0025 | KYOCERA AVX | 0 | 478-4951-1-ND | kr.45.20000 | Similar |
| TPME108K004H0018 | KYOCERA AVX | 0 | TPME108K004H0018-ND | kr.48.52510 | Similar |
| TPME108K004R0018 | KYOCERA AVX | 439 | 478-1819-1-ND | kr.36.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.12000 | kr.26.12 |
| 10 | kr.18.58900 | kr.185.89 |
| 50 | kr.15.57740 | kr.778.87 |
| 100 | kr.14.64670 | kr.1,464.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.13.07194 | kr.6,535.97 |
| 1.000 | kr.12.58414 | kr.12,584.14 |
| 1.500 | kr.12.33979 | kr.18,509.69 |
| 2.500 | kr.12.06892 | kr.30,172.30 |
| 3.500 | kr.11.91040 | kr.41,686.40 |
| 5.000 | kr.11.75797 | kr.58,789.85 |
| Unit Price without VAT: | kr.26.12000 |
|---|---|
| Unit Price with VAT: | kr.32.65000 |






