Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY686K010RNJ | |
|---|---|
DigiKey Part Number | 478-8946-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY686K010RNJ |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY686K010RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY686K016RNJ | KYOCERA AVX | 0 | 478-8947-2-ND | kr.5.77051 | Upgrade |
| TAJY686K020RNJ | KYOCERA AVX | 1.971 | 478-TAJY686K020RNJCT-ND | kr.11.29000 | Upgrade |
| TAJD686K010RNJ | KYOCERA AVX | 0 | 478-5810-1-ND | kr.6.97000 | Similar |
| TAJD686K010SNJ | KYOCERA AVX | 0 | TAJD686K010SNJ-ND | kr.2.28588 | Similar |
| 293D686X9010D2TE3 | Vishay Sprague | 383 | 718-1095-1-ND | kr.6.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.32486 | kr.31,949.16 |
| Unit Price without VAT: | kr.5.32486 |
|---|---|
| Unit Price with VAT: | kr.6.65608 |










