TR3D686K010C0100 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.12.72244
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.4.77708
Datasheet

Similar


Vishay Sprague
In Stock: 168
Unit Price: kr.6.27000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.06323
Datasheet

Similar


Vishay Sprague
In Stock: 723
Unit Price: kr.7.23000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.85254
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.56032
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.8.53670
Datasheet

Direct


KYOCERA AVX
In Stock: 1.440
Unit Price: kr.8.19000
Datasheet

Similar


KEMET
In Stock: 180
Unit Price: kr.6.66000
Datasheet

Similar


KEMET
In Stock: 813
Unit Price: kr.10.50000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.19.65000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.63000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.85272
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.37525
Datasheet
TR# 7343-31
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR# 7343-31
TR3D(2917)

TR3D686K010C0100

DigiKey Part Number
718-1782-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D686K010C0100
Description
CAP TANT 68UF 10% 10V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D686K010C0100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.17882kr.2,089.41
Manufacturers Standard Package
Unit Price without VAT:kr.4.17882
Unit Price with VAT:kr.5.22353