Upgrade
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

TR3D686K010C0070 | |
|---|---|
DigiKey Part Number | TR3D686K010C0070-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D686K010C0070 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D686K010C0070 Models |
Category | ESR (Equivalent Series Resistance) 70mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D686K016C0070 | Vishay Sprague | 0 | 718-1859-2-ND | kr.7.45774 | Upgrade |
| 293D686X9010D2TE3 | Vishay Sprague | 383 | 718-1095-1-ND | kr.6.97000 | Similar |
| 592D686X9010D2T15H | Vishay Sprague | 0 | 592D686X9010D2T15H-ND | kr.11.27804 | Similar |
| 593D686X9010D2TE3 | Vishay Sprague | 572 | 718-593D686X9010D2TE3CT-ND | kr.7.99000 | Similar |
| TR3D686K010C0100 | Vishay Sprague | 0 | 718-1782-2-ND | kr.4.62756 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.50750 | kr.3,253.75 |
| Unit Price without VAT: | kr.6.50750 |
|---|---|
| Unit Price with VAT: | kr.8.13438 |










