
293D686X9010D2TE3 | |
|---|---|
DigiKey Part Number | 718-1095-2-ND - Tape & Reel (TR) 718-1095-1-ND - Cut Tape (CT) 718-1095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D686X9010D2TE3 |
Description | CAP TANT 68UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 293D686X9010D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 700mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D686X9020D2TE3 | Vishay Sprague | 66 | 718-1823-1-ND | kr.10.02000 | Upgrade |
| 593D686X9010D2TE3 | Vishay Sprague | 572 | 718-593D686X9010D2TE3CT-ND | kr.7.99000 | Similar |
| T491D686K010AT | KEMET | 5.552 | 399-8396-1-ND | kr.7.80000 | Direct |
| T491D686K016AT | KEMET | 602 | 399-8397-1-ND | kr.9.57000 | Upgrade |
| T491D686K020AT | KEMET | 231 | 399-3803-1-ND | kr.12.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.4.48900 | kr.44.89 |
| 50 | kr.3.50980 | kr.175.49 |
| 100 | kr.3.20740 | kr.320.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.69678 | kr.1,348.39 |
| 1.000 | kr.2.53892 | kr.2,538.92 |
| 1.500 | kr.2.45983 | kr.3,689.75 |
| 2.500 | kr.2.37225 | kr.5,930.63 |
| 3.500 | kr.2.32104 | kr.8,123.64 |
| 5.000 | kr.2.27176 | kr.11,358.80 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

