330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJY337K006RNJ

DigiKey Part Number
478-3277-2-ND - Tape & Reel (TR)
478-3277-1-ND - Cut Tape (CT)
478-3277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJY337K006RNJ
Description
CAP TANT 330UF 10% 6.3V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJY337K006RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
400mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±10%
Manufacturer Size Code
Y
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD337K006RNJKYOCERA AVX332478-8914-1-NDkr.9.64000Similar
TAJE337K006RNJKYOCERA AVX2.617478-3955-1-NDkr.12.43000Similar
TPSD337K006R0045KYOCERA AVX154478-3314-1-NDkr.10.21000Similar
TPSD337K006R0050KYOCERA AVX441478-4114-1-NDkr.12.55000Similar
TPSD337K006R0100KYOCERA AVX2.657478-11112-1-NDkr.10.27000Similar
In-Stock: 790
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.19000kr.13.19
10kr.8.90800kr.89.08
50kr.7.20980kr.360.49
100kr.6.68430kr.668.43
500kr.5.79640kr.2,898.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.52950kr.6,529.50
2.000kr.6.27492kr.12,549.84
3.000kr.6.14737kr.18,442.11
5.000kr.6.00600kr.30,030.00
7.000kr.5.92329kr.41,463.03
10.000kr.5.84372kr.58,437.20
Manufacturers Standard Package
Unit Price without VAT:kr.13.19000
Unit Price with VAT:kr.16.48750