Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY107M016SNJ | |
|---|---|
DigiKey Part Number | TAJY107M016SNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY107M016SNJ |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY107M016SNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY107M016RNJ | KYOCERA AVX | 0 | 478-12958-1-ND | kr.11.03000 | Direct |
| TAJY107K016RNJ | KYOCERA AVX | 0 | 478-8939-1-ND | kr.13.82000 | Upgrade |
| TAJD107M016RNJ | KYOCERA AVX | 4.936 | 478-3919-1-ND | kr.6.28000 | Similar |
| TAJE107M016RNJ | KYOCERA AVX | 22 | 478-3946-1-ND | kr.10.27000 | Similar |
| TPSD107M016R0060 | KYOCERA AVX | 9.794 | 478-4098-1-ND | kr.20.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | kr.4.15734 | kr.49,888.08 |
| Unit Price without VAT: | kr.4.15734 |
|---|---|
| Unit Price with VAT: | kr.5.19668 |




