


TPSD107M016R0100 | |
|---|---|
DigiKey Part Number | 478-7997-2-ND - Tape & Reel (TR) 478-7997-1-ND - Cut Tape (CT) 478-7997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M016R0100 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M016R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.51000 | kr.9.51 |
| 10 | kr.6.27000 | kr.62.70 |
| 50 | kr.4.98460 | kr.249.23 |
| 100 | kr.4.58760 | kr.458.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.91660 | kr.1,958.30 |
| 1.000 | kr.3.70909 | kr.3,709.09 |
| 1.500 | kr.3.60518 | kr.5,407.77 |
| 2.500 | kr.3.48999 | kr.8,724.98 |
| 3.500 | kr.3.42264 | kr.11,979.24 |
| 5.000 | kr.3.35784 | kr.16,789.20 |
| Unit Price without VAT: | kr.9.51000 |
|---|---|
| Unit Price with VAT: | kr.11.88750 |

