


TPSD107M016S0100 | |
|---|---|
DigiKey Part Number | 478-9148-2-ND - Tape & Reel (TR) 478-9148-1-ND - Cut Tape (CT) 478-9148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD107M016S0100 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD107M016S0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107M016R0100 | KYOCERA AVX | 9.289 | 478-7997-1-ND | kr.9.51000 | Direct |
| TPSD107K016R0100 | KYOCERA AVX | 3.000 | 478-9140-1-ND | kr.8.31000 | Upgrade |
| TPSD107M020R0100 | KYOCERA AVX | 1.582 | 478-9150-1-ND | kr.14.96000 | Upgrade |
| TAJD107M016RNJ | KYOCERA AVX | 5.488 | 478-3919-1-ND | kr.6.28000 | Similar |
| TAJE107M016RNJ | KYOCERA AVX | 22 | 478-3946-1-ND | kr.10.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.34000 | kr.19.34 |
| 10 | kr.13.42800 | kr.134.28 |
| 50 | kr.11.08240 | kr.554.12 |
| 100 | kr.10.35830 | kr.1,035.83 |
| 500 | kr.9.13290 | kr.4,566.45 |
| 1.000 | kr.8.75357 | kr.8,753.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.70271 | kr.26,756.77 |
| 5.000 | kr.10.41625 | kr.52,081.25 |
| Unit Price without VAT: | kr.19.34000 |
|---|---|
| Unit Price with VAT: | kr.24.17500 |

