
TAJD107M016RNJ | |
|---|---|
DigiKey Part Number | 478-3919-2-ND - Tape & Reel (TR) 478-3919-1-ND - Cut Tape (CT) 478-3919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD107M016RNJ |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD107M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.02000 | kr.40.20 |
| 50 | kr.3.12300 | kr.156.15 |
| 100 | kr.2.84600 | kr.284.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.37928 | kr.1,189.64 |
| 1.000 | kr.2.23491 | kr.2,234.91 |
| 1.500 | kr.2.16257 | kr.3,243.86 |
| 2.500 | kr.2.08246 | kr.5,206.15 |
| 3.500 | kr.2.03561 | kr.7,124.64 |
| 5.000 | kr.1.99056 | kr.9,952.80 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

