


TPSE107M016R0125 | |
|---|---|
DigiKey Part Number | 478-5757-2-ND - Tape & Reel (TR) 478-5757-1-ND - Cut Tape (CT) 478-5757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M016R0125 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.9.24400 | kr.92.44 |
| 50 | kr.7.49260 | kr.374.63 |
| 100 | kr.6.95120 | kr.695.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.6.14060 | kr.2,456.24 |
| 800 | kr.5.83938 | kr.4,671.50 |
| 1.200 | kr.5.68846 | kr.6,826.15 |
| 2.000 | kr.5.52119 | kr.11,042.38 |
| 2.800 | kr.5.42342 | kr.15,185.58 |
| 4.000 | kr.5.32931 | kr.21,317.24 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |

