


TPSE107M016R0100 | |
|---|---|
DigiKey Part Number | 478-4126-2-ND - Tape & Reel (TR) 478-4126-1-ND - Cut Tape (CT) 478-4126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE107M016R0100 |
Description | CAP TANT 100UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSD107M016R0100 | KYOCERA AVX | 9.289 | 478-7997-1-ND | kr.9.51000 | Direct |
| TPSD107M016S0100 | KYOCERA AVX | 975 | 478-9148-1-ND | kr.19.34000 | Direct |
| TPSD107K016R0100 | KYOCERA AVX | 3.000 | 478-9140-1-ND | kr.8.31000 | Upgrade |
| TPSD107M020R0100 | KYOCERA AVX | 1.582 | 478-9150-1-ND | kr.14.96000 | Upgrade |
| TPSE107K016R0100 | KYOCERA AVX | 37 | 478-1793-1-ND | kr.15.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.92400 | kr.109.24 |
| 50 | kr.8.92800 | kr.446.40 |
| 100 | kr.8.31170 | kr.831.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.21838 | kr.3,287.35 |
| 800 | kr.7.84758 | kr.6,278.06 |
| 1.200 | kr.7.66183 | kr.9,194.20 |
| 2.000 | kr.7.45597 | kr.14,911.94 |
| 2.800 | kr.7.33561 | kr.20,539.71 |
| 4.000 | kr.7.21979 | kr.28,879.16 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |

