Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJX686M016RNJ | |
|---|---|
DigiKey Part Number | TAJX686M016RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJX686M016RNJ |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX686M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJX686K016RNJ | KYOCERA AVX | 0 | TAJX686K016RNJ-ND | kr.5.85440 | Upgrade |
| TAJD686M016RNJ | KYOCERA AVX | 1.204 | 478-3943-1-ND | kr.8.12000 | Similar |
| TAJY686M016RNJ | KYOCERA AVX | 0 | TAJY686M016RNJ-ND | kr.5.68342 | Similar |
| 293D686X0016D2TE3 | Vishay Sprague | 0 | 718-293D686X0016D2TE3CT-ND | kr.6.72000 | Similar |
| 293D686X0016E2TE3 | Vishay Sprague | 0 | 293D686X0016E2TE3-ND | kr.6.60470 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.72694 | kr.34,361.64 |
| Unit Price without VAT: | kr.5.72694 |
|---|---|
| Unit Price with VAT: | kr.7.15868 |













