
TAJX686K016RNJ | |
|---|---|
DigiKey Part Number | TAJX686K016RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJX686K016RNJ |
Description | CAP TANT 68UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJX686K016RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.90980 | kr.35,458.80 |
| Unit Price without VAT: | kr.5.90980 |
|---|---|
| Unit Price with VAT: | kr.7.38725 |













