
595D686X0016D2T | |
|---|---|
DigiKey Part Number | 718-595D686X0016D2TTR-ND - Tape & Reel (TR) 718-595D686X0016D2TCT-ND - Cut Tape (CT) 718-595D686X0016D2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 595D686X0016D2T |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D686X0016D2T Models |
Category | ESR (Equivalent Series Resistance) 140mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D686M016AT | KEMET | 801 | 399-8399-1-ND | kr.9.57000 | Similar |
| T495V686M016ATE300 | KEMET | 3.106 | 399-5268-1-ND | kr.18.58000 | Similar |
| TAJD686M016RNJ | KYOCERA AVX | 1.204 | 478-3943-1-ND | kr.8.12000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.90000 | kr.32.90 |
| 10 | kr.23.81300 | kr.238.13 |
| 50 | kr.20.19040 | kr.1,009.52 |
| 100 | kr.19.06820 | kr.1,906.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.17050 | kr.8,585.25 |
| 1.000 | kr.16.58246 | kr.16,582.46 |
| 1.500 | kr.16.28780 | kr.24,431.70 |
| 2.500 | kr.15.96123 | kr.39,903.08 |
| 3.500 | kr.15.77028 | kr.55,195.98 |
| Unit Price without VAT: | kr.32.90000 |
|---|---|
| Unit Price with VAT: | kr.41.12500 |

