
TAJD686M016RNJ | |
|---|---|
DigiKey Part Number | 478-3943-2-ND - Tape & Reel (TR) 478-3943-1-ND - Cut Tape (CT) 478-3943-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD686M016RNJ |
Description | CAP TANT 68UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD686M016RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD686K016RNJ | KYOCERA AVX | 2.874 | 478-1744-1-ND | kr.6.73000 | Upgrade |
| TAJY686K020RNJ | KYOCERA AVX | 738 | 478-TAJY686K020RNJCT-ND | kr.11.41000 | Upgrade |
| THJD686K016RJN | KYOCERA AVX | 2.632 | 478-5714-1-ND | kr.12.69000 | Upgrade |
| T491D686M016AT | KEMET | 696 | 399-8399-1-ND | kr.9.68000 | Direct |
| 595D686X0016D2T | Vishay Sprague | 384 | 718-595D686X0016D2TCT-ND | kr.35.77000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.20000 | kr.8.20 |
| 10 | kr.5.34600 | kr.53.46 |
| 50 | kr.4.21000 | kr.210.50 |
| 100 | kr.3.86070 | kr.386.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.63242 | kr.1,816.21 |
| 1.000 | kr.3.43525 | kr.3,435.25 |
| 1.500 | kr.3.33653 | kr.5,004.80 |
| 2.500 | kr.3.22710 | kr.8,067.75 |
| 3.500 | kr.3.16315 | kr.11,071.02 |
| 5.000 | kr.3.10162 | kr.15,508.10 |
| Unit Price without VAT: | kr.8.20000 |
|---|---|
| Unit Price with VAT: | kr.10.25000 |

