592D686X0016D2T20H is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.72000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.41228
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.86124
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.96488
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.14.64540
Datasheet

Similar


Vishay Sprague
In Stock: 384
Unit Price: kr.32.90000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.16.29000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.14352
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.37118
Datasheet

Similar


KEMET
In Stock: 801
Unit Price: kr.9.57000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.4.30477
Datasheet

Similar


KEMET
In Stock: 3.106
Unit Price: kr.18.58000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.204
Unit Price: kr.8.12000
Datasheet
68 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 170mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D686X0016D2T20H

DigiKey Part Number
592D686X0016D2T20H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
592D686X0016D2T20H
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 170mOhm
Datasheet
 Datasheet
EDA/CAD Models
592D686X0016D2T20H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
170mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Conformal Coated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
592D686X9016D2T20HVishay Sprague0592D686X9016D2T20H-NDkr.10.34942Upgrade
293D686X0016D2TE3Vishay Sprague0718-293D686X0016D2TE3CT-NDkr.6.72000Similar
293D686X0016E2TE3Vishay Sprague0293D686X0016E2TE3-NDkr.6.41228Similar
593D686X0016D2TE3Vishay Sprague0593D686X0016D2TE3-NDkr.2.86124Similar
593D686X0016E2TE3Vishay Sprague0593D686X0016E2TE3-NDkr.3.96488Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.34942kr.10,349.42
Manufacturers Standard Package
Unit Price without VAT:kr.10.34942
Unit Price with VAT:kr.12.93678