T495D686M016ATE150 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 263
Unit Price: kr.14.84000
Datasheet

Upgrade


KEMET
In Stock: 1.788
Unit Price: kr.12.81000
Datasheet

Upgrade


KEMET
In Stock: 6.406
Unit Price: kr.13.95000
Datasheet

Similar


KEMET
In Stock: 801
Unit Price: kr.9.57000
Datasheet

Similar


KEMET
In Stock: 3.106
Unit Price: kr.18.58000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.94708
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.24131
Datasheet

Direct


KYOCERA AVX
In Stock: 680
Unit Price: kr.11.86000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.4.50228
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.55517
Datasheet

Upgrade


Vishay Sprague
In Stock: 527
Unit Price: kr.7.48000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.4.50228
Datasheet

Upgrade


Vishay Sprague
In Stock: 490
Unit Price: kr.13.88000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: kr.6.17808
Datasheet
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D686M016ATE150

DigiKey Part Number
T495D686M016ATE150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495D686M016ATE150
Description
CAP TANT 68UF 20% 16V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D686M016ATE150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
150mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (25)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T494D686K016ATKEMET263399-8480-1-NDkr.14.84000Upgrade
T495D686K016ATE150KEMET1.788399-3889-1-NDkr.12.81000Upgrade
T495D686K020ATE150KEMET6.406399-3890-1-NDkr.13.95000Upgrade
T491D686M016ATKEMET801399-8399-1-NDkr.9.57000Similar
T495V686M016ATE300KEMET3.106399-5268-1-NDkr.18.58000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.4.30477kr.6,457.16
Unit Price without VAT:kr.4.30477
Unit Price with VAT:kr.5.38096