TAJX476K016RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 18
Unit Price: kr.6.59000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.52146
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.13.96195
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.67965
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.22475
Datasheet

Similar


KYOCERA AVX
In Stock: 790
Unit Price: kr.8.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 354
Unit Price: kr.9.45000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.218
Unit Price: kr.8.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 875
Unit Price: kr.19.59000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.10.67747
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.90029
Datasheet

Similar


Vishay Sprague
In Stock: 4.807
Unit Price: kr.6.97000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.60470
Datasheet

Similar


Vishay Sprague
In Stock: 35.219
Unit Price: kr.5.90000
Datasheet
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJX476K016RNJ

DigiKey Part Number
TAJX476K016RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJX476K016RNJ
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJX476K016RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD476K016RNJKYOCERA AVX18478-1739-1-NDkr.6.59000Similar
TAJY476K016RNJKYOCERA AVX0478-3973-2-NDkr.5.52146Similar
TPSD476K016A0080KYOCERA AVX0TPSD476K016A0080-NDkr.13.96195Similar
TPSD476K016A0150KYOCERA AVX0TPSD476K016A0150-NDkr.8.67965Similar
TPSD476K016P0200KYOCERA AVX0TPSD476K016P0200-NDkr.6.22475Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.5.77360kr.34,641.60
Unit Price without VAT:kr.5.77360
Unit Price with VAT:kr.7.21700