


TPSD476K016R0200 | |
|---|---|
DigiKey Part Number | 478-4118-2-ND - Tape & Reel (TR) 478-4118-1-ND - Cut Tape (CT) 478-4118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD476K016R0200 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD476K016R0200 Models |
Category | ESR (Equivalent Series Resistance) 200mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.59000 | kr.19.59 |
| 10 | kr.13.62500 | kr.136.25 |
| 50 | kr.11.25480 | kr.562.74 |
| 100 | kr.10.52190 | kr.1,052.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.77314 | kr.2,386.57 |
| 1.000 | kr.4.53392 | kr.4,533.92 |
| 1.500 | kr.4.41412 | kr.6,621.18 |
| 2.500 | kr.4.28130 | kr.10,703.25 |
| 3.500 | kr.4.20365 | kr.14,712.77 |
| 5.000 | kr.4.12893 | kr.20,644.65 |
| Unit Price without VAT: | kr.19.59000 |
|---|---|
| Unit Price with VAT: | kr.24.48750 |

