47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD476K016R0100

DigiKey Part Number
478-9199-2-ND - Tape & Reel (TR)
478-9199-1-ND - Cut Tape (CT)
478-9199-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD476K016R0100
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD476K016R0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
16 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSD476K020R0100KYOCERA AVX505478-3329-1-NDkr.19.40000Upgrade
TAJD476K016RNJKYOCERA AVX118478-1739-1-NDkr.6.59000Similar
TPSD476K016R0080KYOCERA AVX796478-3325-1-NDkr.8.12000Similar
TPSD476K016R0150KYOCERA AVX3.218478-1788-1-NDkr.8.31000Similar
TPSD476K016R0200KYOCERA AVX875478-4118-1-NDkr.19.59000Similar
In-Stock: 354
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.45000kr.9.45
10kr.6.20100kr.62.01
50kr.4.92880kr.246.44
100kr.4.53500kr.453.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.96872kr.1,984.36
1.000kr.3.75924kr.3,759.24
1.500kr.3.65429kr.5,481.44
2.500kr.3.53797kr.8,844.92
3.500kr.3.46999kr.12,144.97
5.000kr.3.40459kr.17,022.95
Manufacturers Standard Package
Unit Price without VAT:kr.9.45000
Unit Price with VAT:kr.11.81250