TPSD476K016A0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 3.398
Unit Price: kr.1.31000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.08570
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.484
Unit Price: kr.2.11000
Datasheet

Similar


KYOCERA AVX
In Stock: 12.876
Unit Price: kr.1.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.91066
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.87089
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.52172
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.98182
Datasheet

Similar


KYOCERA AVX
In Stock: 7
Unit Price: kr.1.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.069
Unit Price: kr.1.64000
Datasheet

Similar


KYOCERA AVX
In Stock: 880
Unit Price: kr.2.97000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.22587
Datasheet

Direct


Vishay Sprague
In Stock: 6.397
Unit Price: kr.0.83000
Datasheet

Direct


KEMET
In Stock: 4.551
Unit Price: kr.1.82000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD476K016A0150

DigiKey Part Number
TPSD476K016A0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSD476K016A0150
Description
CAP TANT 47UF 10% 16V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD476K016A0150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.8.76179kr.61,332.53
Unit Price without VAT:kr.8.76179
Unit Price with VAT:kr.10.95224