
593D476X9016D2TE3 | |
|---|---|
DigiKey Part Number | 718-1108-2-ND - Tape & Reel (TR) 718-1108-1-ND - Cut Tape (CT) 718-1108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D476X9016D2TE3 |
Description | CAP TANT 47UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D476X9016D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495D476K016ATE080 | KEMET | 441 | 399-8521-1-ND | kr.15.60000 | Direct |
| T495D476K016ATE100 | KEMET | 157 | 399-18097-1-ND | kr.12.93000 | Direct |
| T495D476K016ATE150 | KEMET | 7.035 | 399-8522-1-ND | kr.13.76000 | Direct |
| T491D476K016AH | KEMET | 1.833 | 399-8390-1-ND | kr.10.46000 | Similar |
| T494D476K016AT | KEMET | 190 | 399-8477-1-ND | kr.12.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.73400 | kr.37.34 |
| 50 | kr.2.89240 | kr.144.62 |
| 100 | kr.2.63300 | kr.263.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.19414 | kr.1,097.07 |
| 1.000 | kr.2.05841 | kr.2,058.41 |
| 1.500 | kr.1.99042 | kr.2,985.63 |
| 2.500 | kr.1.91514 | kr.4,787.85 |
| 3.500 | kr.1.87113 | kr.6,548.95 |
| 5.000 | kr.1.82879 | kr.9,143.95 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |

