
TAJD337K006RNJ | |
|---|---|
DigiKey Part Number | 478-8914-2-ND - Tape & Reel (TR) 478-8914-1-ND - Cut Tape (CT) 478-8914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD337K006RNJ |
Description | CAP TANT 330UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD337K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJE337K006RNJ | KYOCERA AVX | 2.617 | 478-3955-1-ND | kr.12.43000 | Similar |
| TAJY337K006RNJ | KYOCERA AVX | 790 | 478-3277-1-ND | kr.13.19000 | Similar |
| TPSD337K006R0045 | KYOCERA AVX | 156 | 478-3314-1-ND | kr.10.21000 | Similar |
| TPSD337K006R0050 | KYOCERA AVX | 441 | 478-4114-1-ND | kr.12.55000 | Similar |
| TPSD337K006R0100 | KYOCERA AVX | 2.659 | 478-11112-1-ND | kr.10.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.6.34600 | kr.63.46 |
| 50 | kr.5.04660 | kr.252.33 |
| 100 | kr.4.64600 | kr.464.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.58356 | kr.2,291.78 |
| 1.000 | kr.4.35121 | kr.4,351.21 |
| 1.500 | kr.4.23483 | kr.6,352.24 |
| 2.500 | kr.4.10581 | kr.10,264.52 |
| 3.500 | kr.4.03036 | kr.14,106.26 |
| 5.000 | kr.3.95780 | kr.19,789.00 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |

