Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

TAJD336M020RSJ | |
|---|---|
DigiKey Part Number | TAJD336M020RSJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJD336M020RSJ |
Description | CAP TANT 33UF 20% 20V 2917 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336M020RSJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD336M020RNJ | KYOCERA AVX | 1.084 | 478-11065-1-ND | kr.5.58000 | Direct |
| TAJD336M020SNJ | KYOCERA AVX | 0 | TAJD336M020SNJ-ND | kr.2.18299 | Direct |
| TAJD336K020RNJ | KYOCERA AVX | 3.491 | 478-1734-1-ND | kr.4.76000 | Upgrade |
| TAJD336K025RNJ | KYOCERA AVX | 1.125 | 478-2366-1-ND | kr.10.59000 | Upgrade |
| TAJD336K035KNJ | KYOCERA AVX | 0 | TAJD336K035KNJ-ND | kr.22.21219 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.12242 | kr.3,061.21 |
| Unit Price without VAT: | kr.6.12242 |
|---|---|
| Unit Price with VAT: | kr.7.65303 |





