Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY336M020RNJ | |
|---|---|
DigiKey Part Number | TAJY336M020RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY336M020RNJ |
Description | CAP TANT 33UF 20% 20V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY336M020RNJ Models |
Category | ESR (Equivalent Series Resistance) 600mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJY336K020RNJ | KYOCERA AVX | 0 | TAJY336K020RNJ-ND | kr.5.57757 | Upgrade |
| TAJD336M020RNJ | KYOCERA AVX | 1.084 | 478-11065-1-ND | kr.5.58000 | Similar |
| TAJD336M020RSJ | KYOCERA AVX | 0 | TAJD336M020RSJ-ND | kr.6.12242 | Similar |
| TAJD336M020SNJ | KYOCERA AVX | 0 | TAJD336M020SNJ-ND | kr.2.18299 | Similar |
| TAJX336M020RNJ | KYOCERA AVX | 0 | TAJX336M020RNJ-ND | kr.6.18610 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.52146 | kr.33,128.76 |
| Unit Price without VAT: | kr.5.52146 |
|---|---|
| Unit Price with VAT: | kr.6.90183 |










