33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD336M035RNJ

DigiKey Part Number
478-3932-2-ND - Tape & Reel (TR)
478-3932-1-ND - Cut Tape (CT)
478-3932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJD336M035RNJ
Description
CAP TANT 33UF 20% 35V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD336M035RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.704
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.20000kr.14.20
10kr.9.66200kr.96.62
50kr.7.85280kr.392.64
100kr.7.29230kr.729.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.34494kr.3,172.47
1.000kr.6.05178kr.6,051.78
1.500kr.5.90495kr.8,857.43
2.500kr.5.74219kr.14,355.48
3.500kr.5.64700kr.19,764.50
5.000kr.5.55541kr.27,777.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.20000
Unit Price with VAT:kr.17.75000