
TAJD336M025RNJ | |
|---|---|
DigiKey Part Number | 478-8913-2-ND - Tape & Reel (TR) 478-8913-1-ND - Cut Tape (CT) 478-8913-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD336M025RNJ |
Description | CAP TANT 33UF 20% 25V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 900mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJD336M025RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 25 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD336K025RNJ | KYOCERA AVX | 1.125 | 478-2366-1-ND | kr.10.59000 | Upgrade |
| TAJD336K035RNJ | KYOCERA AVX | 2.500 | 478-1735-1-ND | kr.13.25000 | Upgrade |
| TAJD336M035RNJ | KYOCERA AVX | 1.296 | 478-3932-1-ND | kr.14.20000 | Upgrade |
| THJD336K025RJN | KYOCERA AVX | 9.147 | 478-12962-1-ND | kr.18.58000 | Upgrade |
| TAJE336M025RNJ | KYOCERA AVX | 851 | 478-12953-1-ND | kr.13.50000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.10500 | kr.61.05 |
| 50 | kr.4.84500 | kr.242.25 |
| 100 | kr.4.45640 | kr.445.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.80020 | kr.1,900.10 |
| 1.000 | kr.3.59719 | kr.3,597.19 |
| 1.500 | kr.3.49549 | kr.5,243.24 |
| 2.500 | kr.3.38277 | kr.8,456.92 |
| 3.500 | kr.3.31687 | kr.11,609.05 |
| 5.000 | kr.3.25349 | kr.16,267.45 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |

