TAJC227M006SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1.727
Unit Price: kr.6.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.28000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.42001
Datasheet

Similar


KYOCERA AVX
In Stock: 1.815
Unit Price: kr.12.11000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.065
Unit Price: kr.10.58000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.759
Unit Price: kr.7.50000
Datasheet

Similar


KYOCERA AVX
In Stock: 906
Unit Price: kr.8.97000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.68994
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.77100
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.99992
Datasheet

Direct


KEMET
In Stock: 435
Unit Price: kr.13.20000
Datasheet

Upgrade


KEMET
In Stock: 12
Unit Price: kr.15.13000
Datasheet

Similar


KEMET
In Stock: 3.416
Unit Price: kr.13.65000
Datasheet
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC227M006SNJ

DigiKey Part Number
TAJC227M006SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJC227M006SNJ
Description
CAP TANT 220UF 20% 6.3V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJC227M006SNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.80mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJC227M006RNJKYOCERA AVX1.727478-11057-1-NDkr.6.35000Direct
TAJC227K006RNJKYOCERA AVX0478-1713-1-NDkr.6.28000Upgrade
TPSC227M006P0125KYOCERA AVX0TPSC227M006P0125-NDkr.3.42001Similar
TPSC227M006R0070KYOCERA AVX1.815478-TPSC227M006R0070CT-NDkr.12.11000Similar
TPSC227M006R0100KYOCERA AVX1.065478-TPSC227M006R0100CT-NDkr.10.58000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.57644kr.7,729.32
Manufacturers Standard Package
Unit Price without VAT:kr.2.57644
Unit Price with VAT:kr.3.22055