
T491C227M006AT | |
|---|---|
DigiKey Part Number | 399-3748-2-ND - Tape & Reel (TR) 399-3748-1-ND - Cut Tape (CT) 399-3748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C227M006AT |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C227M006AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.06000 | kr.13.06 |
| 10 | kr.8.80600 | kr.88.06 |
| 50 | kr.7.12360 | kr.356.18 |
| 100 | kr.6.60250 | kr.660.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.72248 | kr.2,861.24 |
| 1.000 | kr.5.45012 | kr.5,450.12 |
| 1.500 | kr.5.31372 | kr.7,970.58 |
| 2.500 | kr.5.16248 | kr.12,906.20 |
| 3.500 | kr.5.07407 | kr.17,759.24 |
| 5.000 | kr.4.98900 | kr.24,945.00 |
| Unit Price without VAT: | kr.13.06000 |
|---|---|
| Unit Price with VAT: | kr.16.32500 |

