


TPSC227M006R0070 | |
|---|---|
DigiKey Part Number | 478-TPSC227M006R0070TR-ND - Tape & Reel (TR) 478-TPSC227M006R0070CT-ND - Cut Tape (CT) 478-TPSC227M006R0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227M006R0070 |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 70mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.65000 | kr.11.65 |
| 10 | kr.7.79500 | kr.77.95 |
| 50 | kr.6.27460 | kr.313.73 |
| 100 | kr.5.80480 | kr.580.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.11104 | kr.2,555.52 |
| 1.000 | kr.4.86048 | kr.4,860.48 |
| 1.500 | kr.4.73497 | kr.7,102.45 |
| 2.500 | kr.4.59589 | kr.11,489.73 |
| 3.500 | kr.4.51456 | kr.15,800.96 |
| 5.000 | kr.4.43633 | kr.22,181.65 |
| 6.000 | kr.4.39924 | kr.26,395.44 |
| 12.000 | kr.4.27436 | kr.51,292.32 |
| 12.500 | kr.4.26774 | kr.53,346.75 |
| Unit Price without VAT: | kr.11.65000 |
|---|---|
| Unit Price with VAT: | kr.14.56250 |

