


TPSC227M006R0125 | |
|---|---|
DigiKey Part Number | 478-5239-2-ND - Tape & Reel (TR) 478-5239-1-ND - Cut Tape (CT) 478-5239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSC227M006R0125 |
Description | CAP TANT 220UF 20% 6.3V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 6.3 V 2312 (6032 Metric) 125mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSC227K006R0125 | KYOCERA AVX | 20.027 | 478-1768-1-ND | kr.8.43000 | Upgrade |
| TAJC227M006RNJ | KYOCERA AVX | 2.527 | 478-11057-1-ND | kr.6.28000 | Similar |
| TPSC227M006R0070 | KYOCERA AVX | 1.825 | 478-TPSC227M006R0070CT-ND | kr.11.98000 | Similar |
| TPSC227M006R0100 | KYOCERA AVX | 1.170 | 478-TPSC227M006R0100CT-ND | kr.10.46000 | Similar |
| TPSC227M006R0250 | KYOCERA AVX | 906 | 478-9123-1-ND | kr.8.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.40800 | kr.54.08 |
| 50 | kr.4.26420 | kr.213.21 |
| 100 | kr.3.91180 | kr.391.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.50576 | kr.1,752.88 |
| 1.000 | kr.3.31424 | kr.3,314.24 |
| 1.500 | kr.3.21831 | kr.4,827.46 |
| 2.500 | kr.3.11198 | kr.7,779.95 |
| 3.500 | kr.3.04983 | kr.10,674.41 |
| 5.000 | kr.2.99003 | kr.14,950.15 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

