Direct
Direct
Similar
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

SR891C473KARTR1 | |
|---|---|
DigiKey Part Number | SR891C473KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR891C473KARTR1 |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.215" L x 0.125" W (5.46mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C473KAA | KYOCERA AVX | 0 | 478-2467-ND | kr.0.45246 | Direct |
| SR211C473KAR | KYOCERA AVX | 2.458 | 478-3183-ND | kr.2.54000 | Direct |
| SR201C473KAT | KYOCERA AVX | 0 | SR201C473KAT-ND | kr.0.50555 | Similar |
| SR211C473KAT | KYOCERA AVX | 0 | SR211C473KAT-ND | kr.0.58472 | Similar |
| C322C473K1R5TA | KEMET | 2.324 | 399-4370-ND | kr.5.71000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.51365 | kr.4,540.95 |
| Unit Price without VAT: | kr.1.51365 |
|---|---|
| Unit Price with VAT: | kr.1.89206 |









