
RDER72E473K2K1H03B | |
|---|---|
DigiKey Part Number | 490-8922-ND |
Manufacturer | |
Manufacturer Product Number | RDER72E473K2K1H03B |
Description | CAP CER 0.047UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E473K2K1H03B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.124" W (5.50mm x 3.15mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.79700 | kr.27.97 |
| 50 | kr.2.13480 | kr.106.74 |
| 100 | kr.1.92960 | kr.192.96 |
| 500 | kr.1.58410 | kr.792.05 |
| 1.000 | kr.1.47729 | kr.1,477.29 |
| 2.500 | kr.1.36463 | kr.3,411.57 |
| 5.000 | kr.1.29673 | kr.6,483.65 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

