SR21x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR211C473KAR

DigiKey Part Number
478-3183-ND
Manufacturer
Manufacturer Product Number
SR211C473KAR
Description
CAP CER 0.047UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Height - Seated (Max)
0.200" (5.08mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.397
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.15800kr.11.58
50kr.0.84220kr.42.11
100kr.0.75260kr.75.26
500kr.0.72372kr.361.86
1.000kr.0.70176kr.701.76
3.000kr.0.62074kr.1,862.22
5.000kr.0.61221kr.3,061.05
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500