Direct
Similar
Similar
Similar
Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

SR211C473KAA | |
|---|---|
DigiKey Part Number | 478-2467-ND |
Manufacturer | |
Manufacturer Product Number | SR211C473KAA |
Description | CAP CER 0.047UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C473KAR | KYOCERA AVX | 2.458 | 478-3183-ND | kr.2.54000 | Direct |
| SR201C473KAA | KYOCERA AVX | 0 | 478-11702-ND | kr.0.00000 | Similar |
| SR201C473KAR | KYOCERA AVX | 498 | 478-5221-ND | kr.2.16000 | Similar |
| SR211C473KARTR2 | KYOCERA AVX | 2.499 | 478-7330-1-ND | kr.3.04000 | Similar |
| RDER72A473K1K1H03B | Murata Electronics | 1.000 | 490-8896-ND | kr.3.55000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.45246 | kr.1,357.38 |
| Unit Price without VAT: | kr.0.45246 |
|---|---|
| Unit Price with VAT: | kr.0.56558 |









