Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

SR655E105MARTR1 | |
|---|---|
DigiKey Part Number | SR655E105MARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR655E105MARTR1 |
Description | CAP CER 1UF 50V Z5U RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor Z5U Radial |
Datasheet | Datasheet |
Category | Operating Temperature 10°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215E105MAA | KYOCERA AVX | 0 | 478-8039-ND | kr.3.42000 | Direct |
| SR215E105MAATR1 | KYOCERA AVX | 0 | SR215E105MAATR1-ND | kr.1.00299 | Direct |
| SR215E105MAR | KYOCERA AVX | 0 | 478-4864-ND | kr.4.82000 | Direct |
| SR215E105MARTR1 | KYOCERA AVX | 1.862 | 478-7342-1-ND | kr.4.44000 | Direct |
| SR305E105MAA | KYOCERA AVX | 0 | 478-SR305E105MAA-ND | kr.0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.84054 | kr.11,681.08 |
| Unit Price without VAT: | kr.5.84054 |
|---|---|
| Unit Price with VAT: | kr.7.30068 |





