Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct

SR651C224KARTR1 | |
|---|---|
DigiKey Part Number | SR651C224KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR651C224KARTR1 |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.400" (10.16mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C224KAA | KYOCERA AVX | 0 | SR211C224KAA-ND | kr.2.68643 | Direct |
| SR211C224KARTR1 | KYOCERA AVX | 0 | SR211C224KARTR1-ND | kr.2.42328 | Direct |
| SR301C224KAATR1 | KYOCERA AVX | 0 | SR301C224KAATR1-ND | kr.2.82066 | Direct |
| SR301C224KAR | KYOCERA AVX | 3 | 478-7711-ND | kr.7.88000 | Direct |
| SR301C224KART | KYOCERA AVX | 0 | 478-7712-ND | kr.2.57278 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.71720 | kr.5,434.40 |
| Unit Price without VAT: | kr.2.71720 |
|---|---|
| Unit Price with VAT: | kr.3.39650 |









