Similar

SR301C224JAR | |
|---|---|
DigiKey Part Number | SR301C224JAR-ND |
Manufacturer | |
Manufacturer Product Number | SR301C224JAR |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR301C224JAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR321C224JARTR1 | KYOCERA AVX | 0 | SR321C224JARTR1-ND | kr.4.76194 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.28635 | kr.4,286.35 |
| Unit Price without VAT: | kr.4.28635 |
|---|---|
| Unit Price with VAT: | kr.5.35794 |


