Direct
Direct
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar

SR301C334KARTR1 | |
|---|---|
DigiKey Part Number | SR301C334KARTR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SR301C334KARTR1 |
Description | CAP CER 0.33UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) | Package / Case Radial |
Part Status Active | Size / Dimension 0.300" L x 0.150" W (7.62mm x 3.81mm) |
Capacitance | Height - Seated (Max) 0.360" (9.14mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C334KARTR1 | KYOCERA AVX | 0 | SR211C334KARTR1-ND | kr.2.82891 | Direct |
| SR301C334KAA | KYOCERA AVX | 0 | SR301C334KAA-ND | kr.4.27183 | Direct |
| SR301C334JAATR1 | KYOCERA AVX | 0 | SR301C334JAATR1-ND | kr.5.81679 | Upgrade |
| SR301C334JARTR1 | KYOCERA AVX | 0 | SR301C334JARTR1-ND | kr.5.81679 | Upgrade |
| SR321C334KAR | KYOCERA AVX | 0 | SR321C334KAR-ND | kr.5.22486 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.23557 | kr.8,471.14 |
| Unit Price without VAT: | kr.4.23557 |
|---|---|
| Unit Price with VAT: | kr.5.29446 |










