0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R2A334KN000

DigiKey Part Number
445-FK26X7R2A334KN000-ND
Manufacturer
Manufacturer Product Number
FK26X7R2A334KN000
Description
CAP CER 0.33UF 100V X7R RADIAL
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R2A334KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG20X7T2E334KNT00TDK481445-FG20X7T2E334KNT00-NDkr.6.59000Similar
FK20X7R2A334KN000TDK2.598445-FK20X7R2A334KN000-NDkr.4.06000Similar
FK22X7R2E334KN000TDK0445-FK22X7R1H334K-NDkr.4.76490Similar
FK24X7S2A334KR000TDK666445-FK24X7S2A334KR000-NDkr.3.17000Similar
FA26X7R2A334KNU00TDK0FA26X7R2A334KNU00-NDkr.1.55000Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.12400kr.21.24
50kr.1.59640kr.79.82
100kr.1.43410kr.143.41
500kr.1.16136kr.580.68
1.000kr.1.07704kr.1,077.04
2.500kr.0.98805kr.2,470.12
5.000kr.0.93445kr.4,672.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250