0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A334K1M1H03A

DigiKey Part Number
490-9220-1-ND - Cut Tape (CT)
490-9220-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A334K1M1H03A
Description
CAP CER 0.33UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A334K1M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Height - Seated (Max)
0.197" (5.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.65600kr.26.56
50kr.2.01620kr.100.81
100kr.1.81960kr.181.96
500kr.1.48876kr.744.38
1.000kr.1.38643kr.1,386.43
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.26505kr.2,530.10
4.000kr.1.19775kr.4,791.00
6.000kr.1.16405kr.6,984.30
10.000kr.1.12668kr.11,266.80
14.000kr.1.10484kr.15,467.76
20.000kr.1.08383kr.21,676.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250