
RDER72E334K4M1H03A | |
|---|---|
DigiKey Part Number | 490-9250-1-ND - Cut Tape (CT) 490-9250-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E334K4M1H03A |
Description | CAP CER 0.33UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E334K4M1H03A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.88000 | kr.6.88 |
| 10 | kr.4.41700 | kr.44.17 |
| 50 | kr.3.44640 | kr.172.32 |
| 100 | kr.3.14620 | kr.314.62 |
| 500 | kr.2.63926 | kr.1,319.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.2.33521 | kr.3,502.82 |
| 3.000 | kr.2.22337 | kr.6,670.11 |
| 4.500 | kr.2.16731 | kr.9,752.90 |
| 7.500 | kr.2.10521 | kr.15,789.08 |
| 10.500 | kr.2.06889 | kr.21,723.35 |
| 15.000 | kr.2.03396 | kr.30,509.40 |
| Unit Price without VAT: | kr.6.88000 |
|---|---|
| Unit Price with VAT: | kr.8.60000 |

