C330C334K1R5TA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.21.40620
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.12.78464
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.9.07828
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.8.51404
Datasheet

Direct


TDK Corporation
In Stock: 2.608
Unit Price: kr.4.10000
Datasheet

Direct


TDK Corporation
In Stock: 250
Unit Price: kr.3.52000
Datasheet

Direct


Murata Electronics
In Stock: 486
Unit Price: kr.3.90000
Datasheet

Direct


Murata Electronics
In Stock: 225
Unit Price: kr.4.10000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.85568
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.31226
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.05309
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.27430
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.05309
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: kr.4.80998
Datasheet
Goldmax 73 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Goldmax 73 Series

C330C334K1R5TA

DigiKey Part Number
399-4407-ND
Manufacturer
Manufacturer Product Number
C330C334K1R5TA
Description
CAP CER 0.33UF 100V X7R RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C334K1R5TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.280" L x 0.160" W (7.11mm x 4.07mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.98000kr.6.98
10kr.3.67400kr.36.74
50kr.2.92480kr.146.24
250kr.2.48552kr.621.38
500kr.2.34164kr.1,170.82
1.000kr.2.22630kr.2,226.30
2.500kr.2.13676kr.5,341.90
5.000kr.2.10927kr.10,546.35
Manufacturers Standard Package
Unit Price without VAT:kr.6.98000
Unit Price with VAT:kr.8.72500